Part Details for MYH152K300D16 by Cornell Dubilier Electronics Inc
Overview of MYH152K300D16 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MYH152K300D16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-MYH152K300D16-ND
|
DigiKey | CAP FILM 1500PF 10% 1.5KVDC RAD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
5110 In Stock |
|
$0.1839 / $0.7400 | Buy Now |
DISTI #
598-MYH152K300D16
|
Mouser Electronics | Safety Capacitors 0.0015uF 300V 13x9x4 10LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 RoHS: Compliant | 5125 |
|
$0.1830 / $0.7300 | Buy Now |
|
Bristol Electronics | 3075 |
|
RFQ | ||
DISTI #
MYH152K300D16
|
TTI | Safety Capacitors 0.0015uF 300V 13x9x4 10LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 RoHS: Compliant Min Qty: 3075 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2180 | Buy Now |
Part Details for MYH152K300D16
MYH152K300D16 CAD Models
MYH152K300D16 Part Data Attributes
|
MYH152K300D16
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MYH152K300D16
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; CQC; CSA; IEC60384-14; UL; VDE | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MYH152K300D16
This table gives cross-reference parts and alternative options found for MYH152K300D16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MYH152K300D16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B32021A3152K189 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 5116, RADIAL LEADED, LEAD FREE | MYH152K300D16 vs B32021A3152K189 |
B32021A3152K003 | TDK Corporation | Check for Price | Film Capacitor, | MYH152K300D16 vs B32021A3152K003 |