Part Details for MYBSP0122BABFT by Murata Power Solutions
Overview of MYBSP0122BABFT by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MYBSP0122BABFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9929
|
Newark | Dc-Dc Converter, 12V, 2.125A Rohs Compliant: Yes |Murata Power Solutions MYBSP0122BABFT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 656 |
|
$21.5100 / $23.3000 | Buy Now |
DISTI #
811-MYBSP0122BABFTCT-ND
|
DigiKey | DC DC CONVERTER 12V 26W Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
111 In Stock |
|
$20.4821 / $22.4000 | Buy Now |
|
Future Electronics | MYBSP Series 1 Output 12V 2.125A 37V - 57V Input DC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Reel | 0Reel |
|
$20.2800 | Buy Now |
DISTI #
MYBSP0122BABFT
|
TME | Converter: DC/DC, 25.5W, Uin: 37÷57V, Uout: 12VDC, Iout: 2.125A, DIP Min Qty: 200 | 0 |
|
$18.5600 | RFQ |
DISTI #
000000000005967999
|
Sager | Isolated DC/DC Converters - SMD 25.5W 37-57VIN, 12V,POE Min Qty: 100 | 2000 |
|
$17.6200 / $17.8800 | Buy Now |