Part Details for MYBEB00520AZT by Murata Manufacturing Co Ltd
Overview of MYBEB00520AZT by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MYBEB00520AZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MYBEB00520AZT
|
Avnet Americas | Module DC-DC 1-OUT 5V 20A 100W 8-Pin 1/8-Brick Box - Bulk (Alt: MYBEB00520AZT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MYBEB00520AZT
MYBEB00520AZT CAD Models
MYBEB00520AZT Part Data Attributes
|
MYBEB00520AZT
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MYBEB00520AZT
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |