Part Details for MYB81TA by Micro Electronics Corporation
Overview of MYB81TA by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MYB81TA
MYB81TA CAD Models
MYB81TA Part Data Attributes
|
MYB81TA
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MYB81TA
Micro Electronics Corporation
Single Color LED, High Efficiency Yellow, Transparent Clear, 4.88mm,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | TRANSPARENT CLEAR | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | RECTANGULAR | |
Size | 4.88 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 16 deg |