Part Details for MYB51TV-1 by Micro Electronics Corporation
Overview of MYB51TV-1 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MYB51TV-1
MYB51TV-1 CAD Models
MYB51TV-1 Part Data Attributes
|
MYB51TV-1
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MYB51TV-1
Micro Electronics Corporation
Single Color LED, High Efficiency Super Yellow, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY SUPER YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for MYB51TV-1
This table gives cross-reference parts and alternative options found for MYB51TV-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MYB51TV-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VL3CK0P500 | Single Color LED, Yellow, 9.5mm, | APEM Inc | MYB51TV-1 vs VL3CK0P500 |
VL1CKGP500 | Single Color LED, Yellow, 5.5mm, | APEM Inc | MYB51TV-1 vs VL1CKGP500 |
VL1CK0P500 | Single Color LED, Yellow, 5.5mm, | APEM Inc | MYB51TV-1 vs VL1CK0P500 |
VL3CKGP500 | Single Color LED, Yellow, 9.5mm, | APEM Inc | MYB51TV-1 vs VL3CKGP500 |
VL1000P500 | Single Color LED, Yellow, 6mm, | APEM Inc | MYB51TV-1 vs VL1000P500 |