Part Details for MYB51DA-1 by Micro Electronics Corporation
Results Overview of MYB51DA-1 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MYB51DA-1 Information
MYB51DA-1 by Micro Electronics Corporation is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MYB51DA-1
MYB51DA-1 CAD Models
MYB51DA-1 Part Data Attributes
|
MYB51DA-1
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MYB51DA-1
Micro Electronics Corporation
Single Color LED, Super Yellow, 5mm
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for MYB51DA-1
This table gives cross-reference parts and alternative options found for MYB51DA-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MYB51DA-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VL1CK0P500 | APEM Inc | Check for Price | Single Color LED, Yellow, 5.5mm, | MYB51DA-1 vs VL1CK0P500 |
VL300GP500 | APEM Inc | Check for Price | Single Color LED, Yellow, T-3, 8mm, | MYB51DA-1 vs VL300GP500 |
VL1000P500 | APEM Inc | Check for Price | Single Color LED, Yellow, 6mm, | MYB51DA-1 vs VL1000P500 |