Part Details for MYB31CA by Micro Electronics Corporation
Overview of MYB31CA by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for MYB31CA
MYB31CA CAD Models
MYB31CA Part Data Attributes
|
MYB31CA
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MYB31CA
Micro Electronics Corporation
Single Color LED, High Efficiency Yellow, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for MYB31CA
This table gives cross-reference parts and alternative options found for MYB31CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MYB31CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-N300002 | Single Color LED, Yellow, T-1, 3mm | Hewlett Packard Co | MYB31CA vs HLMP-N300002 |
MV53126 | Single Color LED, Yellow, 3.5mm, 2 PIN | Quality Technologies Corp | MYB31CA vs MV53126 |
CMD3350-500 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | MYB31CA vs CMD3350-500 |
HLMP3850-700 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | MYB31CA vs HLMP3850-700 |
MV53127 | Single Color LED, Yellow, 5.08mm, | Quality Technologies Corp | MYB31CA vs MV53127 |
MYB81CA | Single Color LED, Yellow, 4.88mm, | Micro Electronics Corporation | MYB31CA vs MYB81CA |
HLMP3850-200 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | MYB31CA vs HLMP3850-200 |
HLMP3850-500 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | MYB31CA vs HLMP3850-500 |
90-2692-8373 | Single Color LED, Yellow, T-1 3/4, 5mm, | Elma Electronic Inc | MYB31CA vs 90-2692-8373 |
LTL-307Y-041 | Single Color LED, Yellow, T-1 3/4, 5mm | Lite-On Semiconductor Corporation | MYB31CA vs LTL-307Y-041 |