Part Details for MY87C by TE Connectivity
Overview of MY87C by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MY87C
MY87C CAD Models
MY87C Part Data Attributes
|
MY87C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MY87C
TE Connectivity
500MHz - 19000MHz RF/MICROWAVE TRIPLE BALANCED MIXER, 12.5dB CONVERSION LOSS-MAX
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | SMA, I/P POWER-MAX (PEAK)=26DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Conversion Loss-Max | 12.5 dB | |
Operating Frequency-Max | 19000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | TRIPLE BALANCED |
Alternate Parts for MY87C
This table gives cross-reference parts and alternative options found for MY87C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MY87C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MY87C | Triple Balanced Mixer, 500MHz Min, 19000MHz Max, 12.5dB Conversion Loss-Max, | WJ Communications Inc | MY87C vs MY87C |