Part Details for MY84C by MACOM
Results Overview of MY84C by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MY84C Information
MY84C by MACOM is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MY84C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MY84C-ND
|
DigiKey | MIXER,MICROWAVE Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3,472.2400 | Buy Now |
DISTI #
937-MY84C
|
Mouser Electronics | RF Mixer LO/RF 1.8-10.0GHz IF DC-1000MHz SMA RoHS: Not Compliant | 0 |
|
$2,255.0800 | Order Now |
Part Details for MY84C
MY84C CAD Models
MY84C Part Data Attributes
|
MY84C
MACOM
Buy Now
Datasheet
|
Compare Parts:
MY84C
MACOM
Double Balanced Mixer, 1800MHz Min, 10000MHz Max, 9dB Conversion Loss-Max,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F, I/P POWER-MAX (PEAK)=23DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Conversion Loss-Max | 9 dB | |
Operating Frequency-Max | 10000 MHz | |
Operating Frequency-Min | 1800 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |