Part Details for MY76HC by MACOM
Overview of MY76HC by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MY76HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MY76HC-ND
|
DigiKey | MIXER,MICROWAVE Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2,530.7900 | Buy Now |
DISTI #
937-MY76HC
|
Mouser Electronics | RF Mixer Mixer,Microwave RoHS: Not Compliant | 0 |
|
$2,530.4000 | Order Now |
DISTI #
MY76HC
|
Richardson RFPD | RF MIXER RoHS: Not Compliant Min Qty: 1 | 0 |
|
$2,367.6200 | Buy Now |
Part Details for MY76HC
MY76HC CAD Models
MY76HC Part Data Attributes
|
MY76HC
MACOM
Buy Now
Datasheet
|
Compare Parts:
MY76HC
MACOM
Double Balanced Mixer, 4500MHz Min, 9500MHz Max, 9.8dB Conversion Loss-Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F, I/P POWER-MAX (PEAK)=25DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Conversion Loss-Max | 9.8 dB | |
Operating Frequency-Max | 9500 MHz | |
Operating Frequency-Min | 4500 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |