Part Details for MY51C by MACOM
Results Overview of MY51C by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MY51C Information
MY51C by MACOM is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for MY51C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MY51C-ND
|
DigiKey | MIXER,MICROWAVE Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2,695.5000 | Buy Now |
DISTI #
937-MY51C
|
Mouser Electronics | RF Mixer Mixer,Microwave RoHS: Not Compliant | 1 |
|
$2,809.1000 | Buy Now |
DISTI #
MY51C
|
Richardson RFPD | RF MIXER RoHS: Not Compliant Min Qty: 1 | 0 |
|
$2,587.6800 | Buy Now |
Part Details for MY51C
MY51C CAD Models
MY51C Part Data Attributes
|
MY51C
MACOM
Buy Now
Datasheet
|
Compare Parts:
MY51C
MACOM
Triple Balanced Mixer, 2000MHz Min, 24000MHz Max, 12dB Conversion Loss-Max,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F, I/P POWER-MAX (PEAK)=26DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Conversion Loss-Max | 12 dB | |
Operating Frequency-Max | 24000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | TRIPLE BALANCED |
MY51C Frequently Asked Questions (FAQ)
-
MACOM recommends a 4-layer PCB with a solid ground plane, and thermal vias under the package to dissipate heat. A thermal pad on the bottom of the package should be connected to a heat sink or a thermal management system.
-
Use a combination of simulation tools and empirical methods to optimize the input and output matching networks. MACOM provides a reference design and application notes to help with this process.
-
Operate the MY51C within the recommended temperature range of -40°C to +85°C, and ensure the device is not exposed to moisture or humidity. Follow proper handling and storage procedures to prevent damage.
-
Use a combination of simulation tools, oscilloscopes, and spectrum analyzers to identify the root cause of the issue. Check the PCB layout, component values, and biasing conditions. Consult MACOM's application notes and technical support resources for guidance.
-
The MY51C is sensitive to electrostatic discharge (ESD). Handle the device with ESD-protective equipment, and follow proper handling and storage procedures to prevent damage.