-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2000MHz - 26000MHz RF/MICROWAVE TRIPLE BALANCED MIXER, 12dB CONVERSION LOSS-MAX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MY50C by TE Connectivity is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MY50C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MY50C
TE Connectivity
2000MHz - 26000MHz RF/MICROWAVE TRIPLE BALANCED MIXER, 12dB CONVERSION LOSS-MAX
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SMA, I/P POWER-MAX (PEAK)=26DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Conversion Loss-Max | 12 dB | |
Operating Frequency-Max | 26000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | TRIPLE BALANCED |