Part Details for MY50A by MACOM
Overview of MY50A by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MY50A-ND
|
DigiKey | MIXER,MICROWAVE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
8 In Stock |
|
$758.0200 | Buy Now |
DISTI #
937-MY50A
|
Mouser Electronics | RF Mixer Mixer,Microwave RoHS: Not Compliant | 0 |
|
$783.2400 | Order Now |
DISTI #
MY50A
|
Richardson RFPD | RF MIXER RoHS: Not Compliant Min Qty: 1 | 0 |
|
$2,055.5000 | Buy Now |
Part Details for MY50A
MY50A CAD Models
MY50A Part Data Attributes
|
MY50A
MACOM
Buy Now
Datasheet
|
Compare Parts:
MY50A
MACOM
Triple Balanced Mixer, 2000MHz Min, 18000MHz Max, 11dB Conversion Loss-Max, VPAC PACKAGE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | MODULE,3LEAD,.8 | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=26DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
Number of Terminals | 3 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,3LEAD,.8 | |
RF/Microwave Device Type | TRIPLE BALANCED |