There are no models available for this part yet.
Overview of MY4ZN DC24 (S) by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2402A | Analog Devices | LT6237 ADC Driver Board - Driv | |
DC2417A-A | Analog Devices | LTC4367IMS8 Demo Board - UV, O | |
DC2423A-A | Analog Devices | LTM9100 Demo Board - Isolated |
Price & Stock for MY4ZN DC24 (S) by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36K7578
|
Newark | Relay, 4Pdt, 250Vac, 30Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:5A, Product Range:My Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation MY4ZN DC24 (S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 149 |
|
$15.0200 / $27.0400 | Buy Now | |
DISTI #
Z2282-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 24V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
30 In Stock |
|
$16.1438 / $23.2500 | Buy Now | |
DISTI #
OMIMY4ZN DC24 (S)
|
Heilind Electronics | RELAY GEN PURPOSE 4PDT 3A 24V | Americas - 37 in Stock |
|
$14.6563 / $18.7600 | Buy Now | |
DISTI #
OMIMY4ZN DC24 (S)
|
Interstate Connecting Components | RELAY GEN PURPOSE 4PDT 3A 24V | 7 |
|
$14.6563 / $18.7600 | Buy Now |