Part Details for MY4ND2DC24 by OMRON Industrial Automation
Overview of MY4ND2DC24 by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY4ND2DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 636Ohm 5A 4PDT (28x21.5x36)mm Socket General Purpose Relay | Alternative Product Available |
|
$0 | Buy Now |