Part Details for MY4NAC12S by OMRON Industrial Automation
Overview of MY4NAC12S by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY4NAC12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 12VAC 46Ohm 5A 4PDT(28x21.5x36)mm Socket |
37 In Stock |
|
$6.0400 / $8.8200 | Buy Now |
|
Master Electronics | Power Relay 12VAC 46Ohm 5A 4PDT(28x21.5x36)mm Socket |
37 In Stock |
|
$6.0400 / $8.8200 | Buy Now |