Part Details for MY4N-GS-R AC100/110 by OMRON Industrial Automation
Overview of MY4N-GS-R AC100/110 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY4N-GS-R AC100/110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9260
|
Newark | Power Relay, 4Pdt, 6A, 110Vac, Socket, Contact Configuration:4Pdt, Coil Voltage:110Vac, Contact Current:6A, Product Range:My-Gs-R Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V |Omron Industrial Automation MY4N-GS-R AC100/110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$11.2600 / $15.6100 | Buy Now |
DISTI #
236-MY4N-GS-RAC100/110-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 110V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
20 In Stock |
|
$8.6917 / $14.2200 | Buy Now |