Part Details for MY4N AC24 (S) by OMRON Industrial Automation
Overview of MY4N AC24 (S) by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC241SC | Rochester Electronics LLC | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | |
54AC244/BRA | Rochester Electronics LLC | 54AC244 - D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS - Dual marked (M38510/75705BRA) | |
54AC245/BSA | Rochester Electronics LLC | 54AC245/BSA - Dual marked (M38510-75503BSA) |
Price & Stock for MY4N AC24 (S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F3649
|
Newark | Relay, 4Pdt, 250Vac, 30Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:24Vac, Contact Current:5A, Product Range:My Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation MY4N AC24 (S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$9.4400 / $12.5000 | Buy Now |
DISTI #
Z2890-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 24V Min Qty: 1 Lead time: 9 Weeks Container: Tray |
7 In Stock |
|
$8.3940 / $12.5900 | Buy Now |
DISTI #
OMIMY4N AC24 (S)
|
Heilind Electronics | RELAY GEN PURPOSE 4PDT 3A 24V | Americas - 18 in Stock |
|
$7.5000 / $9.6000 | Buy Now |
DISTI #
OMIMY4N AC24 (S)
|
Interstate Connecting Components | RELAY GEN PURPOSE 4PDT 3A 24V | 6 |
|
$7.5000 / $9.6000 | Buy Now |