Part Details for MY4-UA-DC6 by OMRON Electronic Components LLC
Overview of MY4-UA-DC6 by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY4-UA-DC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 6VDC 40Ohm 5A 4PDT (27.5x21x42)mm Socket Miniature Relay RoHS: Compliant | 0 |
|
$13.5800 / $23.4600 | Buy Now |
|
Master Electronics | Electromechanical Relay 6VDC 40Ohm 5A 4PDT (27.5x21x42)mm Socket Miniature Relay RoHS: Compliant | 0 |
|
$13.5800 / $23.4600 | Buy Now |