Part Details for MY4-AC24(S) by OMRON Corporation
Overview of MY4-AC24(S) by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC241SC | Rochester Electronics LLC | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | |
54AC244/BRA | Rochester Electronics LLC | 54AC244 - D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS - Dual marked (M38510/75705BRA) | |
54AC245/BSA | Rochester Electronics LLC | 54AC245/BSA - Dual marked (M38510-75503BSA) |
Price & Stock for MY4-AC24(S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-MY4-AC24
|
Mouser Electronics | General Purpose Relays GPS Relay 24VAC 4PDT 100mOhm CntRst NoLED RoHS: Compliant | 117 |
|
$7.4400 / $10.9600 | Buy Now |
Part Details for MY4-AC24(S)
MY4-AC24(S) CAD Models
MY4-AC24(S) Part Data Attributes
|
MY4-AC24(S)
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
MY4-AC24(S)
OMRON Corporation
Power/Signal Relay, 4PDT, Momentary, 1200mW (Coil), 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 19.2 V, COIL RELEASE VOLTAGE(AC): 7.2 V | |
Body Breadth | 21.5 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(AC)-Max | 0.046 A | |
Coil Power | 1200 mW | |
Coil Resistance | 180 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 28mm x 21.5mm x 36mm | |
Reference Standard | CE; CSA; IMQ; LR; SEV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for MY4-AC24(S)
This table gives cross-reference parts and alternative options found for MY4-AC24(S). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MY4-AC24(S), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MY4Z-AC24(S) | OMRON Corporation | Check for Price | Power/Signal Relay, 4PDT, Momentary, 1200mW (Coil), 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | MY4-AC24(S) vs MY4Z-AC24(S) |
MY4IN-AC24(S) | OMRON Corporation | Check for Price | Power/Signal Relay, 4PDT, Momentary, 1200mW (Coil), 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | MY4-AC24(S) vs MY4IN-AC24(S) |
MY4ZIN-AC24(S) | OMRON Corporation | Check for Price | Power/Signal Relay, 4PDT, Momentary, 1200mW (Coil), 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | MY4-AC24(S) vs MY4ZIN-AC24(S) |
MY4N-AC24(S) | OMRON Corporation | Check for Price | Power/Signal Relay, 4PDT, Momentary, 1200mW (Coil), 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | MY4-AC24(S) vs MY4N-AC24(S) |