Part Details for MY4 DC6 (S) by OMRON Industrial Automation
Overview of MY4 DC6 (S) by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY4 DC6 (S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C7529
|
Newark | Super My |Omron Industrial Automation MY4 DC6 (S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5000 / $11.6400 | Buy Now |
DISTI #
MY4-DC6(S)-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 6V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$11.1700 | Buy Now |
DISTI #
OMIMY4 DC6 (S)
|
Heilind Electronics | SUPER MY MY4DC6S | Americas - 0 in Stock |
|
Buy Now |