Part Details for MY4 12ACS by OMRON Corporation
Overview of MY4 12ACS by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1012ACS8#PBF | Analog Devices | pA In C, uV Offset, L N Op Amp | |
LT1012ACS8#TRPBF | Analog Devices | pA In C, uV Offset, L N Op Amp | |
LT6012ACS#TRPBF | Analog Devices | 2x/4x 135µA, 14nV/rtHz, R2R Ou |
Price & Stock for MY4 12ACS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J7478
|
Newark | Relay, My Series, Power, Non Latching, 4Pdt, 12 Vac, 5 A Rohs Compliant: Yes |Omron MY4 12ACS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$9.7600 / $14.8000 | Buy Now |
Part Details for MY4 12ACS
MY4 12ACS CAD Models
MY4 12ACS Part Data Attributes
|
MY4 12ACS
OMRON Corporation
Buy Now
|
Compare Parts:
MY4 12ACS
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |