Part Details for MY3N48VDC by OMRON Corporation
Overview of MY3N48VDC by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MY3N48VDC
MY3N48VDC CAD Models
MY3N48VDC Part Data Attributes
|
MY3N48VDC
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
MY3N48VDC
OMRON Corporation
Power/Signal Relay, 3PDT, Momentary, 0.019A (Coil), 48VDC (Coil), 900mW (Coil), 5A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Socket Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | WITH INDICATOR | |
Body Breadth | 21.5 mm | |
Body Height | 36 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.019 A | |
Coil Operate Voltage(DC) | 38.4 V | |
Coil Power | 900 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 2600 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@220VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@24VDC | |
Contact Voltage(AC)-Max | 220 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 28mm x 21.5mm x 36mm | |
Reference Standard | CE; CSA; LR; SEV; UL | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |