Part Details for MY3 24VDC by OMRON Corporation
Overview of MY3 24VDC by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY3 24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77348508
|
Verical | MY3 24VDC Min Qty: 6 Package Multiple: 1 | Americas - 12 |
|
$14.0299 | Buy Now |
DISTI #
MY3-24VDC
|
TME | Relay: electromagnetic, 3PDT, Ucoil: 24VDC, Icontacts max: 5A, MY3 Min Qty: 1 | 12 |
|
$9.1400 / $13.4200 | Buy Now |