Part Details for MY2N-GS-R AC110/120 by OMRON Corporation
Overview of MY2N-GS-R AC110/120 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121A-C110001 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11000D | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 |
Price & Stock for MY2N-GS-R AC110/120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MY2NGSRAC110120
|
Avnet Americas | GP RELAY, DPDT, 10A,110/120VAC (Alt: MY2NGSRAC110120) Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.3053 / $6.3490 | Buy Now |
DISTI #
653-MY2NGSRAC110/120
|
Mouser Electronics | Omron | 0 |
|
$6.8400 / $12.7900 | Order Now |