Part Details for MY2N-D2-GS-R DC24 by OMRON Corporation
Overview of MY2N-D2-GS-R DC24 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2402A | Analog Devices | LT6237 ADC Driver Board - Driv | |
DC2417A-A | Analog Devices | LTC4367IMS8 Demo Board - UV, O | |
DC2423A-A | Analog Devices | LTM9100 Demo Board - Isolated |
Price & Stock for MY2N-D2-GS-R DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MY2ND2GSRDC24
|
Avnet Americas | GP RELAY, DPDT, 10A, 12VDC (Alt: MY2ND2GSRDC24) Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.3949 / $12.4398 | Buy Now |
DISTI #
653-MY2N-D2-GS-RDC24
|
Mouser Electronics | Omron | 0 |
|
$13.0000 / $19.8000 | Order Now |