Part Details for MY2N DC48 (S) by OMRON Industrial Automation
Results Overview of MY2N DC48 (S) by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MY2N DC48 (S) Information
MY2N DC48 (S) by OMRON Industrial Automation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MY2N DC48 (S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C7498
|
Newark | Super My |Omron Industrial Automation MY2N DC48 (S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6900 / $11.9400 | Buy Now |
DISTI #
71275868
|
RS | Ice cube relay, DPDT, 48 VDC coil voltage, 10 A contact rating | Omron Automation MY2N DC48 (S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6000 / $10.7500 | RFQ |
DISTI #
OMIMY2N DC48 (S)
|
Heilind Electronics | RELAY GEN PURPOSE DPDT 5A 48V | Americas - 0 in Stock |
|
$6.5625 / $8.4000 | Buy Now |