Part Details for MY2K-AC100 by OMRON Corporation
Overview of MY2K-AC100 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1001D125HL-C1 | Renesas Electronics Corporation | Dual 10-bit DAC, up to 125 Msps | |
DAC1003D160HW-C1 | Renesas Electronics Corporation | Dual 10 bits DAC, up to 160 MHz, 2 x interpolation | |
DAC1008D650HN-C1 | Renesas Electronics Corporation | Dual 10-bit DAC; up to 650 Msps; 2x, 4x or 8x interpolating |
Price & Stock for MY2K-AC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MY2KAC100
|
Avnet Americas | DPST, LATCHING 100VAC - Bulk (Alt: MY2KAC100) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$33.5988 / $40.2084 | Buy Now |
DISTI #
653-MY2K-AC100
|
Mouser Electronics | General Purpose Relays RELAY RoHS: Compliant | 0 |
|
$46.9800 / $81.0000 | Order Now |
DISTI #
MY2K-AC100
|
Relay Specialties | Power Relays, 100VAC2C DPDT, 3 A, Latching, 2 CoilPlug In Min Qty: 1 | 0 |
|
RFQ |