Part Details for MY2IN1D2DC12S by OMRON Industrial Automation
Overview of MY2IN1D2DC12S by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY2IN1D2DC12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 12VDC 160Ohm 10A DPDT(28x21.5x36)mm Socket RoHS: Compliant | 0 |
|
$11.5900 / $15.3500 | Buy Now |
|
Master Electronics | Power Relay 12VDC 160Ohm 10A DPDT(28x21.5x36)mm Socket RoHS: Compliant | 0 |
|
$11.5900 / $15.3500 | Buy Now |