Part Details for MY2IN-GS-R DC12 by OMRON Corporation
Overview of MY2IN-GS-R DC12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for MY2IN-GS-R DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MY2INGSRDC12
|
Avnet Americas | GP RELAY, DPDT, 10A, 12VDC - Bulk (Alt: MY2INGSRDC12) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1394 / $6.1504 | Buy Now |
DISTI #
653-MY2IN-GS-RDC12
|
Mouser Electronics | Omron | 0 |
|
$6.7900 / $10.5200 | Order Now |
Part Details for MY2IN-GS-R DC12
MY2IN-GS-R DC12 CAD Models
MY2IN-GS-R DC12 Part Data Attributes
|
MY2IN-GS-R DC12
OMRON Corporation
Buy Now
|
Compare Parts:
MY2IN-GS-R DC12
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |