Part Details for MY2IN-GS-R DC100/110 by OMRON Industrial Automation
Overview of MY2IN-GS-R DC100/110 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY2IN-GS-R DC100/110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1686
|
Newark | Power Relay, Dpdt, 110Vdc, 10A, Socket Rohs Compliant: Yes |Omron Industrial Automation MY2IN-GS-R DC100/110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$9.1500 / $13.2200 | Buy Now |
DISTI #
86AK9207
|
Newark | Power Relay, Dpdt, 110Vdc, 10A, Socket, Contact Configuration:Dpdt, Coil Voltage:110Vdc, Contact Current:10A, Product Range:My-Gs-R Series, Relay Mounting:Socket, Coil Type:Latching, Contact Voltage Vac:250V, Relay Terminals:Plug In |Omron Industrial Automation MY2IN-GS-R DC100/110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1600 / $12.6900 | Buy Now |
DISTI #
236-MY2IN-GS-RDC100/110-ND
|
DigiKey | RELAY GEN PURPOSE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1700 | Buy Now |