Part Details for MY2IN-D2-GS-R DC100/110 by OMRON Industrial Automation
Results Overview of MY2IN-D2-GS-R DC100/110 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MY2IN-D2-GS-R DC100/110 Information
MY2IN-D2-GS-R DC100/110 by OMRON Industrial Automation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter | |
TDC1000QPWQ1 | Texas Instruments | Automotive Ultrasonic Sensing Analog Front End for Level and Concentration Sensing 28-TSSOP -40 to 125 |
Price & Stock for MY2IN-D2-GS-R DC100/110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4312233
|
Farnell | POWER RELAY, DPDT, 110VDC, 10A, SOCKET RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 1 |
|
$15.6123 / $17.1398 | Buy Now |
DISTI #
236-MY2IN-D2-GS-RDC100/110-ND
|
DigiKey | RELAY GEN PURPOSE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7400 | Buy Now |