Part Details for MY2IN AC24 (S) by OMRON Corporation
Overview of MY2IN AC24 (S) by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC241SC | Rochester Electronics LLC | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | |
54AC244/BRA | Rochester Electronics LLC | 54AC244 - D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS - Dual marked (M38510/75705BRA) | |
54AC245/BSA | Rochester Electronics LLC | 54AC245/BSA - Dual marked (M38510-75503BSA) |
Price & Stock for MY2IN AC24 (S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MY2INAC24S
|
Avnet Americas | SUPER MY - Bulk (Alt: MY2INAC24S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2555 / $6.2894 | Buy Now |
DISTI #
653-MY2INAC24S
|
Mouser Electronics | General Purpose Relays 5A Relay 24VAC LED DPDT Plug-InSLDTerm RoHS: Compliant | 25 |
|
$6.8500 / $11.2100 | Buy Now |
DISTI #
62146945
|
Verical | Power Relay 24VAC 10A DPDT(28x21.5x36)mm Socket RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2147 | Americas - 10 |
|
$10.4520 / $22.1260 | Buy Now |
DISTI #
MY2IN AC24 (S)
|
Relay Specialties | Power Relays, 24VAC2C DPDT, 5 A, Non LatchingPlug In Min Qty: 1 | 38 |
|
$8.1000 / $11.7000 | Buy Now |
Part Details for MY2IN AC24 (S)
MY2IN AC24 (S) CAD Models
MY2IN AC24 (S) Part Data Attributes
|
MY2IN AC24 (S)
OMRON Corporation
Buy Now
|
Compare Parts:
MY2IN AC24 (S)
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |