Part Details for MY2-GS-R DC100/110 by OMRON Corporation
Results Overview of MY2-GS-R DC100/110 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MY2-GS-R DC100/110 Information
MY2-GS-R DC100/110 by OMRON Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter | |
TDC1000QPWQ1 | Texas Instruments | Automotive Ultrasonic Sensing Analog Front End for Level and Concentration Sensing 28-TSSOP -40 to 125 |
Price & Stock for MY2-GS-R DC100/110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MY2GSRDC100110
|
Avnet Americas | GP RELAY, DPDT, 10A,100/110VDC - Bulk (Alt: MY2GSRDC100110) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6610 / $4.9939 | Buy Now |
DISTI #
653-MY2-GS-RDC100/11
|
Mouser Electronics | General Purpose Relays GP Relay, DPDT, 10A,100/110VDC | 0 |
|
$7.5300 / $12.2400 | Order Now |
DISTI #
MY2-GS-R-100/110DC
|
TME | Relay: electromagnetic, DPDT, Ucoil: 110VDC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$6.7500 / $8.6700 | RFQ |