Part Details for MY2-GS-R AC110/120 by OMRON Corporation
Overview of MY2-GS-R AC110/120 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY2-GS-R AC110/120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MY2GSRAC110120
|
Avnet Americas | GP RELAY, DPDT, 10A,110/120VAC - Bulk (Alt: MY2GSRAC110120) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0609 / $5.6838 | Buy Now |
DISTI #
653-MY2GSRAC110/120
|
Mouser Electronics | Omron | 0 |
|
$6.3600 / $9.7900 | Order Now |
DISTI #
MY2-GS-R-110/120AC
|
TME | Relay: electromagnetic, DPDT, Ucoil: 120VAC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$5.9200 / $7.6100 | RFQ |