Part Details for MY1M63TN-1500H-M9PSDPC by SMC Corporation of America
Overview of MY1M63TN-1500H-M9PSDPC by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68691-500H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 0 Positions, 2.54 mm (0.100in) Pitch. | |
68001-500H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 0 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for MY1M63TN-1500H-M9PSDPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74596685
|
RS | CYLINDER, SLIDE BEARING GUIDE TYPE, SLIDE TABLE, MY1 SERIES | SMC Corporation MY1M63TN-1500H-M9PSDPC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,202.9100 | RFQ |