Part Details for MXUPTB15E3 by Microchip Technology Inc
Overview of MXUPTB15E3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXUPTB15E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7834
|
Newark | Tvs 15V 150W Bi 1 Pmt (D0216) Rohs Compliant: Yes |Microchip MXUPTB15E3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0700 / $19.8300 | Buy Now |
DISTI #
MXUPTB15E3-ND
|
DigiKey | TVS DIODE Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8300 | Buy Now |
DISTI #
MXUPTB15E3
|
Avnet Americas | Diode TVS Single Bi-Direction 15V 1kW 2-Pin DO-216AA Bag - Bulk (Alt: MXUPTB15E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0700 / $21.3600 | Buy Now |
DISTI #
494-MXUPTB15E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 15V 150W Bi RoHS: Compliant | 0 |
|
$21.3600 | Order Now |
DISTI #
MXUPTB15E3
|
Microchip Technology Inc | Uni-Directional TVS _ 1 PMT (D0216), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.9900 / $21.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$19.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.9300 / $39.6500 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.6000 / $21.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.9300 / $39.6500 | Buy Now |
Part Details for MXUPTB15E3
MXUPTB15E3 CAD Models
MXUPTB15E3 Part Data Attributes
|
MXUPTB15E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXUPTB15E3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY, MIL-STD-750 | |
Breakdown Voltage-Min | 16.7 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MXUPTB15E3
This table gives cross-reference parts and alternative options found for MXUPTB15E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXUPTB15E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTB15E3/TR13 | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MXUPTB15E3 vs UPTB15E3/TR13 |
MQUPTB15TR7 | Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPTB15E3 vs MQUPTB15TR7 |
MQUPTB15E3/TR7 | Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPTB15E3 vs MQUPTB15E3/TR7 |
MSPUPTB15TR7E3 | Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPTB15E3 vs MSPUPTB15TR7E3 |
MSPUPTB15TR13E3 | Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPTB15E3 vs MSPUPTB15TR13E3 |
MXLUPTB15 | Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | Microchip Technology Inc | MXUPTB15E3 vs MXLUPTB15 |
MVUPTB15TR7E3 | Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPTB15E3 vs MVUPTB15TR7E3 |
MVUPTB15E3/TR7 | Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPTB15E3 vs MVUPTB15E3/TR7 |
MXUPTB15E3/TR13 | Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPTB15E3 vs MXUPTB15E3/TR13 |
MSPUPTB15E3/TR13 | Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | Microsemi Corporation | MXUPTB15E3 vs MSPUPTB15E3/TR13 |