Part Details for MXT334K305E14 by Cornell Dubilier Electronics Inc
Overview of MXT334K305E14 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXT334K305E14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-MXT334K305E14-ND
|
DigiKey | CAP FILM 0.33UF 10% 630VDC RAD Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2017 / $0.8000 | Buy Now |
DISTI #
598-MXT334K305E14
|
Mouser Electronics | Safety Capacitors 305VAC 0.33uF 10% 18x14.5x8.5mm L/S=15mm X2 +85degC / 85% RH RoHS: Compliant | 134 |
|
$0.1860 / $0.8200 | Buy Now |