There are no models available for this part yet.
Overview of MXT104K305E10 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MXT104K305E10 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
338-MXT104K305E10-ND
|
DigiKey | CAP FILM 0.1UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
10044 In Stock |
|
$0.1192 / $0.5200 | Buy Now | |
DISTI #
598-MXT104K305E10
|
Mouser Electronics | Safety Capacitors 305VAC 0.1uF 10% 18x11x5mm L/S=15mm X2 +85degC / 85% RH RoHS: Compliant | 6417 |
|
$0.1080 / $0.4800 | Buy Now | |
Bristol Electronics | 4158 |
|
RFQ |