Part Details for MXSMBJSAC15E3 by Microchip Technology Inc
Results Overview of MXSMBJSAC15E3 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MXSMBJSAC15E3 Information
MXSMBJSAC15E3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MXSMBJSAC15E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7746
|
Newark | Low Cap Tvs 15V 10% 500W Uni 30Pf Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MXSMBJSAC15E3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7700 / $18.4900 | Buy Now |
DISTI #
1086-14190-ND
|
DigiKey | TVS DIODE 15VWM 23.6VC DO214AA Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4901 | Buy Now |
DISTI #
MXSMBJSAC15E3
|
Avnet Americas | Diode TVS Single Uni-Direction 15V 500W 2-Pin DO-214AA - Bulk (Alt: MXSMBJSAC15E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7654 / $17.9030 | Buy Now |
DISTI #
494-MXSMBJSAC15E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 15V 10% 500W uni 30pF RoHS: Compliant | 0 |
|
$18.4900 | Order Now |
DISTI #
MXSMBJSAC15E3
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 Lead time: 40 Weeks, 0 Days |
0 Alternates Available |
|
$16.7800 / $19.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$18.4700 / $18.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.6500 / $36.9700 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$17.3400 / $20.3100 | Buy Now |
DISTI #
MXSMBJSAC15E3
|
Avnet Silica | (Alt: MXSMBJSAC15E3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MXSMBJSAC15E3
|
EBV Elektronik | (Alt: MXSMBJSAC15E3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MXSMBJSAC15E3
MXSMBJSAC15E3 CAD Models
MXSMBJSAC15E3 Part Data Attributes
|
MXSMBJSAC15E3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXSMBJSAC15E3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for MXSMBJSAC15E3
This table gives cross-reference parts and alternative options found for MXSMBJSAC15E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMBJSAC15E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXSMBJSAC15 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | MXSMBJSAC15E3 vs MXSMBJSAC15 |