Part Details for MXSMBJ11AE3 by Microchip Technology Inc
Overview of MXSMBJ11AE3 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXSMBJ11AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MXSMBJ11AE3
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$20.0400 / $23.7800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MXSMBJ11AE3
MXSMBJ11AE3 CAD Models
MXSMBJ11AE3 Part Data Attributes
|
MXSMBJ11AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXSMBJ11AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MXSMBJ11AE3
This table gives cross-reference parts and alternative options found for MXSMBJ11AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMBJ11AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ11APBF | Digitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode | MXSMBJ11AE3 vs SMBJ11APBF |
SMBJ11A-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | MXSMBJ11AE3 vs SMBJ11A-T3 |
SMBJ11A-AT/TR13 | YAGEO Corporation | $0.1966 | Trans Voltage Suppressor Diode, | MXSMBJ11AE3 vs SMBJ11A-AT/TR13 |
SMBJ11AHR5 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | MXSMBJ11AE3 vs SMBJ11AHR5 |
SMBJ11A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 11V V(RWM), Unidirectional | MXSMBJ11AE3 vs SMBJ11A |
SMBJ11A | Thinking Electronic Industrial Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | MXSMBJ11AE3 vs SMBJ11A |
SMBJ11AE3/TR13 | Microchip Technology Inc | $0.2920 | Trans Voltage Suppressor Diode, 600W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | MXSMBJ11AE3 vs SMBJ11AE3/TR13 |
SMBJ11A | DB Lectro Inc | Check for Price | Transient Suppressor, | MXSMBJ11AE3 vs SMBJ11A |
SMBJ11A-M3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | MXSMBJ11AE3 vs SMBJ11A-M3/52 |
SMBJ11A | MDE Semiconductor Inc | Check for Price | Transient Suppressor | MXSMBJ11AE3 vs SMBJ11A |