Part Details for MXS6L-30AS-M9N by SMC Corporation of America
Overview of MXS6L-30AS-M9N by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9830ASTZ | Analog Devices | 50 MHz 10-BIT DDS DAC I.C. | |
AD9830ASTZ-REEL | Analog Devices | 50 MHz 10-BIT DDS DAC I.C. | |
HMC930A-SX | Analog Devices | DC-45GHz 0.2W DISTRIBUTED AMPL |
Price & Stock for MXS6L-30AS-M9N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73879817
|
RS | GUIDED CYLINDER, AIR SLIDE TABLE, MXS | SMC Corporation MXS6L-30AS-M9N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$393.5900 | RFQ |