MXRT100KP78A
Description: Trans Voltage Suppressor Diode, 100000W, 78V V(RWM), Unidirectional, 1 Element, Silicon

Overview of MXRT100KP78A by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Price & Stock for MXRT100KP78A by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MXRT100KP78A
Microchip Technology Inc Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $75.9800
  • 100 $70.5600
  • 500 $67.8400
  • 1,000 $64.0400
$64.0400 / $75.9800 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 0
RFQ

CAD Models for MXRT100KP78A by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXRT100KP78A by Microchip Technology Inc

MXRT100KP78A
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
Breakdown Voltage-Max
95.8 V
Breakdown Voltage-Min
86.7 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
100000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.61 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
78 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MXRT100KP78A
    Microchip Technology Inc
    Trans Voltage Suppressor Diode, 100000W, 78V V(RWM), Unidirectional, 1 Element, Silicon
    VS

Alternate Parts for MXRT100KP78A

This table gives cross-reference parts and alternative options found for MXRT100KP78A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXRT100KP78A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXRT100KP78AE3 Trans Voltage Suppressor Diode, 100000W, 78V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXRT100KP78A vs MXRT100KP78AE3
Part Number Description Manufacturer Compare
MRT100KP75A/TR Trans Voltage Suppressor Diode, 100000W, 75V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXRT100KP78A vs MRT100KP75A/TR
MXRT100KP78AE3 Trans Voltage Suppressor Diode, 100000W, 78V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXRT100KP78A vs MXRT100KP78AE3
MRT100KP78AE3/TR Trans Voltage Suppressor Diode, 100000W, 78V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXRT100KP78A vs MRT100KP78AE3/TR
MART100KP78A Trans Voltage Suppressor Diode, 100000W, 78V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXRT100KP78A vs MART100KP78A

Related Parts for MXRT100KP78A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXRT100KP78A by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXRT100KP78A by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MXRT100KP78A would you like to use for your alert(s)?
  • Please alert me when MXRT100KP78A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXRT100KP78A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXRT100KP78A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXRT100KP78A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXRT100KP78A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXRT100KP78A by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: