Part Details for MXRT100KP220A/TR by Microchip Technology Inc
Overview of MXRT100KP220A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXRT100KP220A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7300
|
Newark | Tvs 220V 5% 100000W Uni 5A Rohs Compliant: Yes |Microchip MXRT100KP220A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.0000 / $70.7200 | Buy Now |
DISTI #
150-MXRT100KP220A/TR-ND
|
DigiKey | TVS DIODE 220VWM 434VC CASE 5A Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$70.7200 | Buy Now |
DISTI #
MXRT100KP220A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 220V 100KW 2-Pin Case 5A Bulk - Tape and Reel (Alt: MXRT100KP220A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$68.0000 / $76.1600 | Buy Now |
DISTI #
494-MXRT100KP220A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 220V 5% 100000W uni RoHS: Not Compliant | 0 |
|
$70.7200 | Order Now |
DISTI #
MXRT100KP220A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$64.1900 / $76.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.6600 / $195.8400 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 4 Package Multiple: 1 | 0 |
|
$66.3400 / $77.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$69.6600 / $195.8400 | Buy Now |
Part Details for MXRT100KP220A/TR
MXRT100KP220A/TR CAD Models
MXRT100KP220A/TR Part Data Attributes
|
MXRT100KP220A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXRT100KP220A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 100000W, 220V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Max | 271 V | |
Breakdown Voltage-Min | 245 V | |
Breakdown Voltage-Nom | 258 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 434 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 100000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 220 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MXRT100KP220A/TR
This table gives cross-reference parts and alternative options found for MXRT100KP220A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXRT100KP220A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXRT100KP220AE3 | Trans Voltage Suppressor Diode, 100000W, 220V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXRT100KP220A/TR vs MXRT100KP220AE3 |