MXR2999EL
Memsic Inc
Description: Analog Circuit,

Overview of MXR2999EL by Memsic Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for MXR2999EL by Memsic Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1267-1035-1-ND
DigiKey ACCELEROMETER 0.5G ANALOG 8QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2161
In Stock
  • 1 $23.8200
  • 5 $20.0840
  • 10 $18.6630
  • 25 $16.9396
  • 50 $15.7432
  • 100 $14.6318
  • 500 $12.3462
  • 2,500 $12.2850
$12.2850 / $23.8200 Buy Now
DISTI # 438-MXR2999EL
Mouser Electronics Accelerometers Low Offset drift, 0.5g Dual Axis Accelerometer with Ratiometric Output RoHS: Compliant 0
Order Now

CAD Models for MXR2999EL by Memsic Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXR2999EL by Memsic Inc

MXR2999EL
Memsic Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MEMSIC INC
Package Description
QCCN,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
MEMSIC
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-XQCC-N8
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Seated Height-Max
2.23 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
5 mm
Want to compare parts?
  1. MXR2999EL
    Memsic Inc
    Analog Circuit,
    VS

Related Parts for MXR2999EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXR2999EL by Memsic Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXR2999EL by Memsic Inc

Select Manufacturer
Which Manufacturer of MXR2999EL would you like to use for your alert(s)?
  • Please alert me when MXR2999EL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXR2999EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXR2999EL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXR2999EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXR2999EL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXR2999EL by Memsic Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: