Part Details for MXQR12-10CS by SMC Corporation of America
Overview of MXQR12-10CS by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD2S1210CSTZ | Analog Devices | 16-BIT PROG RESOLVER-DIGITAL C | |
LT1210CS#PBF | Analog Devices | 1.1A, 35MHz C F Amp | |
LT1610CS8#TRPBF | Analog Devices | 1.7MHz, 1x Cell uP DC/DC Conv |
Price & Stock for MXQR12-10CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73273690
|
RS | SLIDE TABLE, AIR, REVERSIBLE TYPE, 12MM BORE, MXQR SERIES | SMC Corporation MXQR12-10CS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$445.2000 | RFQ |