Part Details for MXQA-A2587-X12 by SMC Corporation of America
Results Overview of MXQA-A2587-X12 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MXQA-A2587-X12 Information
MXQA-A2587-X12 by SMC Corporation of America is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U10J474242T | Amphenol Communications Solutions | SlimSAS Right angle X12 30u\\ Gold plating, Latch pin length=2.2mm, 24G, T&R packing | |
U10J474252T | Amphenol Communications Solutions | SlimSAS Right angle X12 30u\\ Gold plating, Latch pin length=3.0mm, 24G, T&R packing | |
U10G274240T | Amphenol Communications Solutions | SlimSAS X12 Vertical Low profile, 30u\\ Gold plating, Latch pin length=2.2mm, 24G, T&R packing |
Price & Stock for MXQA-A2587-X12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73873378
|
RS | METAL STOPPER WITH BUMPER, MXQ-Z SERIES | SMC Corporation MXQA-A2587-X12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$70.8600 | RFQ |