Part Details for MXQ20A-50ZA-M9BW by SMC Corporation of America
Overview of MXQ20A-50ZA-M9BW by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3385(0)-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 30A 28Mohm Mp-3Z/To-252 |
Price & Stock for MXQ20A-50ZA-M9BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73872280
|
RS | GUIDED CYLINDER, AIR SLIDE TABLE, MXQ-Z | SMC Corporation MXQ20A-50ZA-M9BW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$654.0000 | RFQ |