Part Details for MXQ-AS16L by SMC Corporation of America
Overview of MXQ-AS16L by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR4AS-16LH-1#B00 | Renesas Electronics Corporation | 800V - 4A - Triac Medium Power Use, MP-3A, /Tube | |
BCR4AS-16LHT13#B00 | Renesas Electronics Corporation | 800V - 4A - Triac Medium Power Use | |
BCR4AS-16LH#B00 | Renesas Electronics Corporation | 800V - 4A - Triac Medium Power Use, MP-3A, /Tube |
Price & Stock for MXQ-AS16L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71729631
|
RS | Extension End Stroke Adjuster With Rubber Stopper, MXQ Series | SMC Corporation MXQ-AS16L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.7400 | RFQ |