Part Details for MXPLAD36KP16CAE3 by Microsemi Corporation
Overview of MXPLAD36KP16CAE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXPLAD36KP16CAE3
MXPLAD36KP16CAE3 CAD Models
MXPLAD36KP16CAE3 Part Data Attributes
|
MXPLAD36KP16CAE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXPLAD36KP16CAE3
Microsemi Corporation
Trans Voltage Suppressor Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |